RF Mosfet 28 V 1.62 A 1.81GHz ~ 1.88GHz 18dB 55W SOT502B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 1.62 A 1.81GHz ~ 1.88GHz 18dB 55W SOT502B
Ampleon Company Video - The Leading Global Partner in RF Power

BLF7G20LS-200,118

DigiKey Part Number
2156-BLF7G20LS-200,118-ND
Manufacturer
Manufacturer Product Number
BLF7G20LS-200,118
Description
RF MOSFET LDMOS 28V SOT502B
Customer Reference
Detailed Description
RF Mosfet 28 V 1.62 A 1.81GHz ~ 1.88GHz 18dB 55W SOT502B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
1.62 A
Manufacturer
Ampleon USA Inc.
Power - Output
55W
Packaging
Bulk
Voltage - Rated
65 V
Part Status
Obsolete
Mounting Type
Chassis Mount
Technology
LDMOS
Package / Case
SOT-502B
Frequency
1.81GHz ~ 1.88GHz
Supplier Device Package
SOT502B
Gain
18dB
Base Product Number
Voltage - Test
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
394,08333 €282,25 €
Unit Price without VAT:94,08333 €
Unit Price with VAT:112,90000 €