


AD8519ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8519ARTZ-REEL7TR-ND - Tape & Reel (TR) AD8519ARTZ-REEL7CT-ND - Cut Tape (CT) AD8519ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8519ARTZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8519ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.9V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 2,39200 € | 23,92 € |
| 25 | 2,05000 € | 51,25 € |
| 100 | 1,66340 € | 166,34 € |
| 250 | 1,47368 € | 368,42 € |
| 500 | 1,35698 € | 678,49 € |
| 1 000 | 1,25923 € | 1 259,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,24309 € | 3 729,27 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,44000 € |


