RF Mosfet 50 V 100 mA 108MHz 23.9dB 700W SOT1214C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 100 mA 108MHz 23.9dB 700W SOT1214C
Ampleon Company Video - The Leading Global Partner in RF Power
Extremely Rugged RF Power Solutions for Industrial Applications

BLF184XRGJ

DigiKey Part Number
2156-BLF184XRGJ-ND
Manufacturer
Manufacturer Product Number
BLF184XRGJ
Description
RF MOSFET LDMOS 50V SOT1214C
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 108MHz 23.9dB 700W SOT1214C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Technology
LDMOS
Configuration
Dual, Common Source
Frequency
108MHz
Gain
23.9dB
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
700W
Voltage - Rated
135 V
Mounting Type
Chassis Mount
Package / Case
SOT-1214C
Supplier Device Package
SOT1214C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:25
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2160,06000 €320,12 €
Unit Price without VAT:160,06000 €
Unit Price with VAT:192,07200 €