2EDF7175FXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 7 861
Unit Price: 2,12000 €
Datasheet

MFR Recommended


Infineon Technologies
In Stock: 3 841
Unit Price: 1,89000 €
Datasheet
16-SOIC 3.9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2EDF7175FXUMA1

DigiKey Part Number
448-2EDF7175FXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2EDF7175FXUMA1
Description
IC GATE DRVR HALF-BRIDG DSO16-11
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-16-11
Datasheet
 Datasheet
EDA/CAD Models
2EDF7175FXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
20V
Logic Voltage - VIL, VIH
-, 1.65V
Current - Peak Output (Source, Sink)
1A, 2A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
6.5ns, 4.5ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-16-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 84 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

84In Stock
Ships from Rochester Electronics, LLC