

BPC2425M9X2S250-1Z | |
|---|---|
DigiKey Part Number | 1603-BPC2425M9X2S250-1Z-ND |
Manufacturer | |
Manufacturer Product Number | BPC2425M9X2S250-1Z |
Description | IC RF AMP ISM 2.5GHZ MOD 1 TRAY |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 2.4GHz ~ 2.5GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | - | |
Gain | 32.5dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 32V | |
Current - Supply | - | |
Test Frequency | 2.5GHz | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |

