
B11G1822N60DX | |
|---|---|
DigiKey Part Number | 1603-B11G1822N60DX-ND |
Manufacturer | |
Manufacturer Product Number | B11G1822N60DX |
Description | RF MOSFET LDMOS 28V 36QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 150 mA 1.8GHz ~ 2.2GHz 29dB 36-PQFN (12x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | - | |
Frequency | 1.8GHz ~ 2.2GHz | |
Gain | 29dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | - | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | 36-QFN Exposed Pad | |
Supplier Device Package | 36-PQFN (12x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 39,08097 € | 58 621,46 € |
| Unit Price without VAT: | 39,08097 € |
|---|---|
| Unit Price with VAT: | 46,89716 € |


