BLM10D2327-40ABZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B10G3741N55DZ

DigiKey Part Number
1603-B10G3741N55DZTR-ND - Tape & Reel (TR)
1603-B10G3741N55DZCT-ND - Cut Tape (CT)
1603-B10G3741N55DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B10G3741N55DZ
Description
RF MOSFET LDMOS 20QFN
Customer Reference
Detailed Description
RF Mosfet 3.7GHz ~ 4.1GHz 34.8dB 47.6dBm 20-PQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ampleon USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
LDMOS
Configuration
-
Frequency
3.7GHz ~ 4.1GHz
Gain
34.8dB
Current Rating (Amps)
1.4µA
Noise Figure
-
Power - Output
47.6dBm
Voltage - Rated
65 V
Mounting Type
Surface Mount
Package / Case
20-QFN Exposed Pad
Supplier Device Package
20-PQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 599
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,51000 €29,51 €
1023,95500 €239,55 €
2522,56760 €564,19 €
10021,04290 €2 104,29 €
25020,47568 €5 118,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,87810 €9 939,05 €
Manufacturers Standard Package
Unit Price without VAT:29,51000 €
Unit Price with VAT:35,41200 €