
VLS48EF-G-N-S | |
|---|---|
DigiKey Part Number | 2053-VLS48EF-G-N-S-ND |
Manufacturer | |
Manufacturer Product Number | VLS48EF-G-N-S |
Description | JUNCTION BOX FIBER 20"L X 16"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Junction Box Fiberglass Gray Hinged Door, Lid 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Ratings | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 167,25000 € | 2 167,25 € |
| Unit Price without VAT: | 2 167,25000 € |
|---|---|
| Unit Price with VAT: | 2 600,70000 € |

