PCD200-24-SB-420-140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCD200-24-SB-420-140

DigiKey Part Number
2053-PCD200-24-SB-420-140-ND
Manufacturer
Manufacturer Product Number
PCD200-24-SB-420-140
Description
PROCESS METER LED PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 20mA, ±10VDC
Display Type
LED - Red Characters
Number of Characters Per Row
6, 6
Display Characters - Height
0.600" (15.20mm), 0.460" (11.68mm)
Output Type
Analog
Voltage - Supply
12 ~ 24VDC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-40°C ~ 65°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11 093,49000 €1 093,49 €
Manufacturers Standard Package
Unit Price without VAT:1 093,49000 €
Unit Price with VAT:1 312,18800 €