2 (1 Pair Twisted) Conductor Multi-Conductor Cable Yellow Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J9T2AS-500

DigiKey Part Number
2053-J9T2AS-500-ND
Manufacturer
Manufacturer Product Number
J9T2AS-500
Description
CABLE 2COND YELLOW SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Yellow Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.210" (5.33mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Yellow
Ratings
-
Features
-
Operating Temperature
200°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
Stainless Steel
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5003,02144 €1 510,72 €
Manufacturers Standard Package
Unit Price without VAT:3,02144 €
Unit Price with VAT:3,62573 €