
PC420VR-50-DV | |
|---|---|
DigiKey Part Number | 2053-PC420VR-50-DV-ND |
Manufacturer | |
Manufacturer Product Number | PC420VR-50-DV |
Description | ACCEL 4-20MA SENSORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Analog Chassis Mount Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Sensitivity | - | |
Output Type | Analog | |
Power - Rated | - | |
Operating Temperature | - | |
Features | Explosion Proof, Intrinsically Safe | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 584,32000 € | 584,32 € |
| Unit Price without VAT: | 584,32000 € |
|---|---|
| Unit Price with VAT: | 701,18400 € |

