712F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Wilcoxon Sensing Technologies
In Stock: 0
Unit Price: 966,43000 €
Datasheet
712F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

712F

DigiKey Part Number
2053-712F-ND
Manufacturer
Manufacturer Product Number
712F
Description
CBL HF SENSOR 16'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±60g 3Hz ~ 25kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±60g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
100
Bandwidth
3Hz ~ 25kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1966,43000 €966,43 €
Manufacturers Standard Package
Unit Price without VAT:966,43000 €
Unit Price with VAT:1 159,71600 €