
T 3525 055 | |
|---|---|
DigiKey Part Number | T3525055-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3525 055 |
Description | CONN PLG HSG FMALE 8PS INLINE RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Cable Clamp, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Tuchel Industrial | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Black, Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Cable Clamp, Coupling Nut, Strain Relief |
Number of Positions 8 | Shielding Unshielded |
Shell Size - Insert M16-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 100°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,20630 € | 1 320,63 € |
| Unit Price without VAT: | 13,20630 € |
|---|---|
| Unit Price with VAT: | 15,84756 € |







