
N02 100 6121 002 | |
|---|---|
DigiKey Part Number | N021006121002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N02 100 6121 002 |
Description | CONN SOCKET 1AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 1 AWG Machined |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer Amphenol Tuchel Industrial | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 1 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,51000 € | 59,51 € |
| 10 | 50,58100 € | 505,81 € |
| 25 | 47,41600 € | 1 185,40 € |
| 50 | 45,15480 € | 2 257,74 € |
| 100 | 43,00230 € | 4 300,23 € |
| Unit Price without VAT: | 59,51000 € |
|---|---|
| Unit Price with VAT: | 71,41200 € |


