
TC-400-TF-RP | |
|---|---|
DigiKey Part Number | 1946-TC-400-TF-RP-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-TF-RP |
Description | TNC-FEMALE (JACK) CRIMP/REVERSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 21,35615 € | 277,63 € |
| Unit Price without VAT: | 21,35615 € |
|---|---|
| Unit Price with VAT: | 25,62738 € |


