
TC-400-4310M-X | |
|---|---|
DigiKey Part Number | 1946-TC-400-4310M-X-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-4310M-X |
Description | 4.3/10 MINI DIN MALE (PLUG) SOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group LMR-400 |
Series | Fastening Type Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Operating Temperature -40°C ~ 85°C |
Shield Termination Crimp | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,83000 € | 23,83 € |
| 10 | 20,25100 € | 202,51 € |
| 25 | 18,98320 € | 474,58 € |
| 50 | 18,07780 € | 903,89 € |
| 100 | 17,21540 € | 1 721,54 € |
| 250 | 16,13880 € | 4 034,70 € |
| 500 | 15,36956 € | 7 684,78 € |
| Unit Price without VAT: | 23,83000 € |
|---|---|
| Unit Price with VAT: | 28,59600 € |

