
SC-600T-3 | |
|---|---|
DigiKey Part Number | 1946-SC-600T-3-ND |
Manufacturer | |
Manufacturer Product Number | SC-600T-3 |
Description | FRAME GROMMET EPDM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | 3 Cable Openings | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | 3 Cable Openings | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Gray | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,33406 € | 266,69 € |
| Unit Price without VAT: | 8,33406 € |
|---|---|
| Unit Price with VAT: | 10,00087 € |

