
LMR-400-TNC-TNC(QTY:200ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-TNC-TNC(QTY:200ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-TNC-TNC(QTY:200ft) |
Description | COAX CBL TNC TO TNC 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LMR 400 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Length 2400.0" (61.0m) 200.0' |
Part Status Active | Cable Type LMR 400 |
Style TNC to TNC | Cable Impedance 50 Ohms |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,00000 € | 491,00 € |
| 10 | 450,64800 € | 4 506,48 € |
| 25 | 412,02120 € | 10 300,53 € |
| Unit Price without VAT: | 491,00000 € |
|---|---|
| Unit Price with VAT: | 589,20000 € |

