Parametric Equivalent

EZ-600-NM-75 | |
|---|---|
DigiKey Part Number | 1946-EZ-600-NM-75-ND |
Manufacturer | |
Manufacturer Product Number | EZ-600-NM-75 |
Description | N-MALE (PLUG) CRIMP CONNECTOR (N |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Push On |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group LMR-600-75 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZ-600-NM-75 | McGill Microwave Systems | 988 | 4613-EZ-600-NM-75-ND | 73,77000 € | Parametric Equivalent |


