
EZ-195/200-TF-BH-X | |
|---|---|
DigiKey Part Number | 1946-EZ-195/200-TF-BH-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-195/200-TF-BH-X |
Description | TNC-FEMALE (JACK) BULKHEAD, CRIM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group LMR-195, LMR-200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 € | 26,07 € |
| 10 | 22,15700 € | 221,57 € |
| 25 | 20,77000 € | 519,25 € |
| 50 | 19,77880 € | 988,94 € |
| 100 | 18,83530 € | 1 883,53 € |
| 250 | 17,65752 € | 4 414,38 € |
| 500 | 16,81592 € | 8 407,96 € |
| Unit Price without VAT: | 26,07000 € |
|---|---|
| Unit Price with VAT: | 31,28400 € |

