MFR Recommended

EZ-1200-NFC-PL | |
|---|---|
DigiKey Part Number | 1946-EZ-1200-NFC-PL-ND |
Manufacturer | |
Manufacturer Product Number | EZ-1200-NFC-PL |
Description | N-FEMALE (JACK) CLAMP CONNECTOR |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Press-Fit |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Silver |
Contact Termination Press-Fit | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -5°C ~ 75°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group LMR-1200 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZ-1200-NFC-PL-2 | Amphenol Times Microwave Systems | 0 | 1946-EZ-1200-NFC-PL-2-ND | 110,85667 € | MFR Recommended |


