


YQS8120 | |
|---|---|
DigiKey Part Number | 235-1686-ND |
Manufacturer | |
Manufacturer Product Number | YQS8120 |
Description | PTC RESET FUSE 420V 21MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 420V 21 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 200 mA |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Resistance - 25°C (Typ) 600 Ohms |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.256" Dia x 0.197" T (6.50mm x 5.00mm) |
Voltage - Max 420V | Height - Seated (Max) 0.472" (12.00mm) |
Current - Hold (Ih) (Max) 21 mA | Lead Spacing 0.236" (6.00mm) |
Current - Trip (It) 39 mA | Base Product Number |

