

TK95G104VN | |
---|---|
DigiKey Part Number | 235-1484-ND |
Manufacturer | |
Manufacturer Product Number | TK95G104VN |
Description | THERM NTC 100KOHM 4252K BEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4252K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 2.76" (70.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,07000 € | 5,07 € |
5 | 4,56400 € | 22,82 € |
10 | 4,37400 € | 43,74 € |
25 | 4,14840 € | 103,71 € |
50 | 3,99380 € | 199,69 € |
100 | 3,85220 € | 385,22 € |
500 | 3,56720 € | 1 783,60 € |
1 000 | 3,46098 € | 3 460,98 € |
Unit Price without VAT: | 5,07000 € |
---|---|
Unit Price with VAT: | 6,08400 € |