


JS8746A-0.15 | |
|---|---|
DigiKey Part Number | 235-1693-ND |
Manufacturer | |
Manufacturer Product Number | JS8746A-0.15 |
Description | HARSH ENVIRONMENT TEMP SENSOR, 0 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.15°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | 37.81" (960.50mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,88000 € | 17,88 € |
| 5 | 16,32000 € | 81,60 € |
| 10 | 15,73800 € | 157,38 € |
| 25 | 15,04440 € | 376,11 € |
| 50 | 14,56960 € | 728,48 € |
| 100 | 14,13410 € | 1 413,41 € |
| 500 | 13,25620 € | 6 628,10 € |
| Unit Price without VAT: | 17,88000 € |
|---|---|
| Unit Price with VAT: | 21,45600 € |



