1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
SF3321-60004
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SF3321-60004

DigiKey Part Number
SF3321-60004-ND
Manufacturer
Manufacturer Product Number
SF3321-60004
Description
CONN 1.85MM JCK STR 50OHM SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
SF3321-60004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
0.047" Flexible
Fastening Type
Threaded
Frequency - Max
65 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polychlorotrifluoroethylene (PCTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1130,45000 €130,45 €
10110,89200 €1 108,92 €
25103,95640 €2 598,91 €
5099,00180 €4 950,09 €
Manufacturers Standard Package
Unit Price without VAT:130,45000 €
Unit Price with VAT:156,54000 €