


SF1189-6103 | |
|---|---|
DigiKey Part Number | SF1189-6103-ND |
Manufacturer | |
Manufacturer Product Number | SF1189-6103 |
Description | COAX ADAPT SMA TO BMZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To BMZ Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | SF1189-6103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | BMZ Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,26000 € | 68,26 € |
| 10 | 58,01800 € | 580,18 € |
| 25 | 54,38760 € | 1 359,69 € |
| 50 | 51,79400 € | 2 589,70 € |
| 100 | 49,32530 € | 4 932,53 € |
| Unit Price without VAT: | 68,26000 € |
|---|---|
| Unit Price with VAT: | 81,91200 € |

