


M39012/56-3030 | |
|---|---|
DigiKey Part Number | M39012/56-3030-ND |
Manufacturer | |
Manufacturer Product Number | M39012/56-3030 |
Description | CONN SMA PLUG R/A 50OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M39012/56-3030 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Heat Shrink |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Cable Group M17/152-00001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,76000 € | 65,76 € |
| 10 | 55,89700 € | 558,97 € |
| 25 | 52,39920 € | 1 309,98 € |
| 50 | 49,90120 € | 2 495,06 € |
| 100 | 47,52220 € | 4 752,22 € |
| Unit Price without VAT: | 65,76000 € |
|---|---|
| Unit Price with VAT: | 78,91200 € |

