


M39012/25-0120 | |
|---|---|
DigiKey Part Number | M39012/25-0120-ND |
Manufacturer | |
Manufacturer Product Number | M39012/25-0120 |
Description | CONNECTOR DUST CAP FOR TNC JACKS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Jacks |
Datasheet | Datasheet |
EDA/CAD Models | M39012/25-0120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Silver | |
Features | Lanyard | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,82000 € | 59,82 € |
| 10 | 50,84800 € | 508,48 € |
| 25 | 47,66640 € | 1 191,66 € |
| 50 | 45,39340 € | 2 269,67 € |
| 100 | 43,22950 € | 4 322,95 € |
| Unit Price without VAT: | 59,82000 € |
|---|---|
| Unit Price with VAT: | 71,78400 € |


