Cable Assembly Coaxial 1.85mm to 1.85mm 0.085" Flexible Cable 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7033-0039

DigiKey Part Number
1678-7033-0039-ND
Manufacturer
Manufacturer Product Number
7033-0039
Description
COAX CBL 1.85MM TO 1.85MM 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 0.085" Flexible Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol SV Microwave
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
0.085" Flexible Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
1.85mm to 1.85mm
Connector Impedance
50 Ohms
1st Connector
1.85mm Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
65 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
1.85mm Plug
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1343,67000 €343,67 €
10292,18600 €2 921,86 €
30282,10300 €8 463,09 €
Manufacturers Standard Package
Unit Price without VAT:343,67000 €
Unit Price with VAT:412,40400 €