


1440-6001 | |
|---|---|
DigiKey Part Number | 1440-6001-ND |
Manufacturer | |
Manufacturer Product Number | 1440-6001 |
Description | CONN BMMA JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BMMA Connector Jack, Female Socket 50 Ohms Panel Mount, Snap-In Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1440-6001 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 28 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Panel Mount, Snap-In | Base Product Number |
Cable Group RG-405 (.085" Flexible) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,69000 € | 122,69 € |
| 10 | 104,30000 € | 1 043,00 € |
| 25 | 97,77640 € | 2 444,41 € |
| 50 | 93,11600 € | 4 655,80 € |
| Unit Price without VAT: | 122,69000 € |
|---|---|
| Unit Price with VAT: | 147,22800 € |

