
1213-4007 | |
|---|---|
DigiKey Part Number | 1213-4007-ND |
Manufacturer | |
Manufacturer Product Number | 1213-4007 |
Description | CONN SMP JACK R/A 50OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1213-4007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | 0.047" Flexible | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | EMI Ring | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,90000 € | 38,90 € |
| 10 | 33,06700 € | 330,67 € |
| 25 | 30,99720 € | 774,93 € |
| 50 | 29,51860 € | 1 475,93 € |
| 100 | 28,11110 € | 2 811,11 € |
| 300 | 26,29767 € | 7 889,30 € |
| Unit Price without VAT: | 38,90000 € |
|---|---|
| Unit Price with VAT: | 46,68000 € |

