



RJF62A1N | |
|---|---|
DigiKey Part Number | APC1721-ND |
Manufacturer | |
Manufacturer Product Number | RJF62A1N |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJF62A1N Models |
Category | Type Coupler |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Ratings Cat6 |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,18000 € | 75,18 € |
| 10 | 63,91000 € | 639,10 € |
| 25 | 59,91120 € | 1 497,78 € |
| 50 | 57,05480 € | 2 852,74 € |
| 100 | 54,33530 € | 5 433,53 € |
| Unit Price without VAT: | 75,18000 € |
|---|---|
| Unit Price with VAT: | 90,21600 € |

