
MHDAS2M060AE01 | |
|---|---|
DigiKey Part Number | 1178-MHDAS2M060AE01-ND |
Manufacturer | |
Manufacturer Product Number | MHDAS2M060AE01 |
Description | MICRO HDAS 60 MALE CRIMP CONTACT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Header Connector Crimp Gold 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | MHDAS2M060AE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 60 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Guide Pin, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,28000 € | 274,28 € |
| 10 | 233,17900 € | 2 331,79 € |
| 30 | 218,06833 € | 6 542,05 € |
| Unit Price without VAT: | 274,28000 € |
|---|---|
| Unit Price with VAT: | 329,13600 € |

