
VN02 036 0009 1 | |
|---|---|
DigiKey Part Number | VN0203600091-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN02 036 0009 1 |
Description | CONTACT H.D. CRIMP SOCKET 100PCS |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |

