
T 3362 430 | |
|---|---|
DigiKey Part Number | 889-T3362430-ND |
Manufacturer | |
Manufacturer Product Number | T 3362 430 |
Description | REAR MOUNTING MALE RECEPTACLE WI |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 100°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Instrumentation, Marine, Medical, Testing Equipment & Measurement | |
Base Product Number |

