
C015 30D006 802 1 | |
|---|---|
DigiKey Part Number | 889-C01530D0068021-ND |
Manufacturer | |
Manufacturer Product Number | C015 30D006 802 1 |
Description | FEMALE CABLE CONNECTOR 6+PE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 (6 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Solder Cup | |
Contact Size | 1.6mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Housing Color | Black, Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,21000 € | 26,21 € |
| 10 | 22,27800 € | 222,78 € |
| 25 | 20,88360 € | 522,09 € |
| 50 | 19,88740 € | 994,37 € |
| 100 | 18,93870 € | 1 893,87 € |
| 250 | 17,75436 € | 4 438,59 € |
| 500 | 16,90826 € | 8 454,13 € |
| Unit Price without VAT: | 26,21000 € |
|---|---|
| Unit Price with VAT: | 31,45200 € |

