

SS24W2T | |
|---|---|
DigiKey Part Number | 889-SS24W2TTR-ND - Tape & Reel (TR) 889-SS24W2TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS24W2T |
Description | CONTACT SOCKET 24AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 20 Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,39920 € | 9,98 € |
| 50 | 0,38020 € | 19,01 € |
| 100 | 0,36200 € | 36,20 € |
| 250 | 0,33928 € | 84,82 € |
| 500 | 0,32306 € | 161,53 € |
| 1 000 | 0,30763 € | 307,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24198 € | 725,94 € |
| 6 000 | 0,23043 € | 1 382,58 € |
| 9 000 | 0,22517 € | 2 026,53 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |



