

SS14M2F | |
---|---|
DigiKey Part Number | 889-SS14M2FTR-ND - Tape & Reel (TR) 889-SS14M2FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SS14M2F |
Description | CONTACT SOCKET 14AWG SZ16 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 2.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,55000 € | 0,55 € |
10 | 0,46300 € | 4,63 € |
25 | 0,43400 € | 10,85 € |
50 | 0,41320 € | 20,66 € |
100 | 0,39340 € | 39,34 € |
250 | 0,36872 € | 92,18 € |
500 | 0,35108 € | 175,54 € |
1 000 | 0,33432 € | 334,32 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,30937 € | 928,11 € |
6 000 | 0,29461 € | 1 767,66 € |
9 000 | 0,28631 € | 2 576,79 € |
15 000 | 0,27618 € | 4 142,70 € |
21 000 | 0,26970 € | 5 663,70 € |
30 000 | 0,26301 € | 7 890,30 € |
Unit Price without VAT: | 0,55000 € |
---|---|
Unit Price with VAT: | 0,66000 € |