
SP2F2FDW | |
|---|---|
DigiKey Part Number | 889-SP2F2FDW-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | SP2F2FDW |
Description | D SHELL FEMALE TO FEMALE SP2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector To |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Conversion Type | - | |
Gender | - | |
Number of Positions/Contacts | - | |
Mounting Feature | - | |
Shielding | - | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 6,73489 € | 606,14 € |
| Unit Price without VAT: | 6,73489 € |
|---|---|
| Unit Price with VAT: | 8,08187 € |

