

SP20W2G15 | |
---|---|
DigiKey Part Number | SP20W2G15-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP20W2G15 |
Description | CONTACT PIN 20-22AWG SZ20 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 20-22 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.34 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | 0,50773 € | 6 092,76 € |
Unit Price without VAT: | 0,50773 € |
---|---|
Unit Price with VAT: | 0,60928 € |