
SC000572G5 | |
|---|---|
DigiKey Part Number | 889-SC000572G5TR-ND - Tape & Reel (TR) 889-SC000572G5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC000572G5 |
Description | SOCKET CONTACT, SIGNAL, 1.0X0.64 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | SC000572G5 Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.00µin (0.127µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,37760 € | 18,88 € |
| 100 | 0,35940 € | 35,94 € |
| 250 | 0,33692 € | 84,23 € |
| 500 | 0,32080 € | 160,40 € |
| 1 000 | 0,30548 € | 305,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27701 € | 1 108,04 € |
| 8 000 | 0,26379 € | 2 110,32 € |
| 12 000 | 0,25636 € | 3 076,32 € |
| 20 000 | 0,24729 € | 4 945,80 € |
| 28 000 | 0,24149 € | 6 761,72 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

