
RTS1BS14N7SHEC03R | |
|---|---|
DigiKey Part Number | 889-RTS1BS14N7SHEC03R-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS14N7SHEC03R |
Description | RECEPTACLE, INLINE, 7 POSITION, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS14N7SHEC03R Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Box | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert 14-7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTS1BS14N7S03 | Amphenol Sine Systems Corp | 202 | 889-3234-ND | 12,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,43000 € | 12,43 € |
| 10 | 10,56500 € | 105,65 € |
| 25 | 9,90320 € | 247,58 € |
| 50 | 9,43040 € | 471,52 € |
| 100 | 8,98050 € | 898,05 € |
| 250 | 8,41860 € | 2 104,65 € |
| 500 | 8,01720 € | 4 008,60 € |
| 1 000 | 7,63506 € | 7 635,06 € |
| Unit Price without VAT: | 12,43000 € |
|---|---|
| Unit Price with VAT: | 14,91600 € |

