
RT002238SNH03 | |
|---|---|
DigiKey Part Number | 889-RT002238SNH03-ND |
Manufacturer | |
Manufacturer Product Number | RT002238SNH03 |
Description | WALL MTG RECPT, SOCKET WITH SILI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT002238SNH03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Shielded |
Shell Size - Insert 22-38 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,27960 € | 713,98 € |
| Unit Price without VAT: | 14,27960 € |
|---|---|
| Unit Price with VAT: | 17,13552 € |


