
RJXS8FG6110 | |
|---|---|
DigiKey Part Number | 889-RJXS8FG6110-ND |
Manufacturer | |
Manufacturer Product Number | RJXS8FG6110 |
Description | CONN JACK 1PORT PANEL MOUNT |
Customer Reference | |
Detailed Description | 1 Port Jack Panel Mount, Flange 10G Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, Power over Ethernet+ (PoE+) | |
Mounting Type | Panel Mount, Flange | |
Orientation | Straight | |
Termination | IDC, Color Coded Block | |
Height Above Board | - | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | - | |
Shielding | Shielded | |
Features | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 80°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Thermoplastic, Glass Filled | |
Housing Material | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,97000 € | 27,97 € |
| 10 | 23,77900 € | 237,79 € |
| 25 | 22,29000 € | 557,25 € |
| 50 | 21,22660 € | 1 061,33 € |
| 100 | 20,21440 € | 2 021,44 € |
| Unit Price without VAT: | 27,97000 € |
|---|---|
| Unit Price with VAT: | 33,56400 € |

