
N02 100 6123 002 | |
|---|---|
DigiKey Part Number | N021006123002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | N02 100 6123 002 |
Description | CONN SOCKET 000AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp 000 AWG Machined |
Datasheet | Datasheet |
Category | Type Machined |
Manufacturer Amphenol Tuchel Industrial | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 000 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 26,76600 € | 1 338,30 € |
| Unit Price without VAT: | 26,76600 € |
|---|---|
| Unit Price with VAT: | 32,11920 € |


