Socket Contact Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS10B23G15

DigiKey Part Number
MS10B23G15-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS10B23G15
Description
CONN SOCKET 10-12AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
MS10B23G15 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Amphenol Sine Systems Corp
Contact Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,75385 €1 753,85 €
Manufacturers Standard Package
Unit Price without VAT:1,75385 €
Unit Price with VAT:2,10462 €