
MP-6212-61S | |
---|---|
DigiKey Part Number | 889-MP-6212-61S-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-6212-61S |
Description | CONN RCPT FMALE 61P SOLDER CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 61 | |
Shell Size - Insert | 24-61 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Aluminum Die Cast | |
Shell Finish | Black | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Insert Material | Neoprene | |
Applications | Audio, Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 97,51040 € | 9 751,04 € |
Unit Price without VAT: | 97,51040 € |
---|---|
Unit Price with VAT: | 117,01248 € |