Parametric Equivalent

FLS6BS12N10P03 | |
|---|---|
DigiKey Part Number | 889-FLS6BS12N10P03-ND |
Manufacturer | |
Manufacturer Product Number | FLS6BS12N10P03 |
Description | 10 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS6BS12N10P03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding Unshielded |
Shell Size - Insert 12-10 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLS612N10PHEC03 | Amphenol Sine Systems Corp | 99 | 889-FLS612N10PHEC03-ND | 11,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 11,31600 € | 113,16 € |
| 25 | 10,88000 € | 272,00 € |
| 50 | 10,44500 € | 522,25 € |
| 100 | 9,86470 € | 986,47 € |
| 250 | 8,99432 € | 2 248,58 € |
| 500 | 8,41402 € | 4 207,01 € |
| 1 000 | 7,71770 € | 7 717,70 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,32400 € |



