
CA091604000010 | |
|---|---|
DigiKey Part Number | 889-2860-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | CA091604000010 |
Description | CIRC CBL 6POS RCPT TO PLUG 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 6 |
Manufacturer Amphenol Tuchel Industrial | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M16 |
Packaging Bag | 2nd Connector Orientation Keyed |
Part Status Obsolete | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 32.8' (10.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 6 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyethylene (PE) |
1st Connector Shell Size - Insert M16 | Color Black |
1st Connector Orientation Keyed | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof; NMEA 2000 |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |

