
CA0911G118003 | |
|---|---|
DigiKey Part Number | 889-CA0911G118003-ND |
Manufacturer | |
Manufacturer Product Number | CA0911G118003 |
Description | CIRC CBL 8POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Amphenol Sine Systems Corp | 2nd Connector Type Wire Leads |
Series | Length 0.98' (300.00mm) |
Packaging Box | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 8 | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M16 | Base Product Number |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,60000 € | 216,00 € |
| Unit Price without VAT: | 21,60000 € |
|---|---|
| Unit Price with VAT: | 25,92000 € |

